The IDT 7200L IC features a 35ns access time and operates within a temperature range of 0°C to 70°C. It is packaged in a surface mount LCC package. The IDT 7200L is available in quantities of 750 per reel, packaged in tape and reel format. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |