The IDT7200L35 is a unidirectional buffer with an access time of 35ns. It is available in a 1000-unit package quantity, packaged in tape and reel. The device operates between 0°C and 70°C and has a maximum supply current of 80mA. The IDT7200L35 is not RoHS compliant and does not support FWFT or programmable flags.
IDT IDT7200L35SO8 technical specifications.
| Access Time | 35ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.