
The IDT 7200L35TP is a DIP packaged IC with a 35ns access time. It is designed for through hole mounting and has a maximum operating temperature of 70°C. The device is available in a package quantity of 14 and is packaged in rail or tube form. The IDT 7200L35TP is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |