FIFO Mem Async Dual Depth/Width Uni-Dir 256 x 9 28-Pin PDIP Tube/Tray
Checking distributor stock and pricing after the page loads.
| Access Time | 50ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |