The IDT7201LA12JG is a 4Kb 9-bit bidirectional bus bridge with an access time of 12ns. It is packaged in a PLCC-32 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The IDT7201LA12JG is part of the 7200 series from IDT.
Checking distributor stock and pricing after the page loads.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Bus Directional | Bidirectional |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Height | 2.79mm |
| Length | 13.97mm |
| Max Operating Temperature | 70°C |
| Memory Size | 4Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7200 |
| Width | 11.43mm |
| RoHS | Compliant |