The IDT7201LA12JG8 is a surface mount IC with a 12ns access time, packaged in a LCC package. It operates over a temperature range of 0°C to 70°C. This component is RoHS compliant and available in quantities of 750 per reel.
Checking distributor stock and pricing after the page loads.
| Access Time | 12ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |