
IC MEM FIFO 512X9 12NS 28-PDIP
IDT IDT7201LA12PDG technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Bus Directional | Bidirectional |
| Package/Case | PDIP |
| Data Bus Width | 9b |
| Height | 3.8mm |
| Length | 36.6mm |
| Max Operating Temperature | 70°C |
| Memory Size | 4Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 512 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7200 |
| Width | 15.24mm |
| RoHS | Compliant |
No datasheet is available for this part.