The IDT7201LA12SO is a unidirectional bus buffer with an access time of 12ns. It is available in a 26-pin SOIC package, suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum supply current of 80mA. The IDT7201LA12SO is not RoHS compliant and is part of the 7200 series.
IDT IDT7201LA12SO technical specifications.
| Access Time | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.