The IDT7201LA12SOG8 is a 12ns access time SRAM with a package quantity of 1000 units per reel. It is packaged in SOIC and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C. The IDT7201LA12SOG8 is RoHS compliant.
IDT IDT7201LA12SOG8 technical specifications.
| Access Time | 12ns |
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.