IDT's 7200 series IC features a 15ns access time and is packaged in a 32-count rail/Tube LCC surface mount package. Operating temperatures range from 0°C to 70°C. This product is RoHS compliant and available in a 32-count rail/Tube packaging configuration.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |