
The IDT7201LA15PI is a logic IC with an access time of 15ns, packaged in a DIP case for through-hole mounting. It operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant.
IDT IDT7201LA15PI technical specifications.
| Access Time | 15ns |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.