The IDT7201LA15SOGI8 is a unidirectional buffer with an access time of 15ns, operating within a temperature range of -40°C to 85°C. It is available in a surface mount SOIC package, with a maximum supply current of 80mA. This device is compliant with RoHS regulations and is packaged in tape and reel quantities of 1000 units.
IDT IDT7201LA15SOGI8 technical specifications.
| Access Time | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.