The IDT7201LA15SOI8 is a unidirectional buffer with an access time of 15ns. It is available in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device has a maximum supply current of 80mA and is not RoHS compliant. It is part of the 7200 series and is packaged in tape and reel quantities of 1000.
IDT IDT7201LA15SOI8 technical specifications.
| Access Time | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.