
The IDT7201LA15TP is a 15ns access time IC packaged in a DIP package, suitable for through hole mount. It operates within a temperature range of 0°C to 70°C. This component is part of the 7200 series and is available in quantities of 14 per package, packaged in rail or tube form.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
