The IDT 7200 series is a family of logic devices with 20ns access time. They are available in DIP packages, which are mounted through holes. The devices operate between 0°C and 70°C. The IDT 7200 series is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |