The IDT 7200 series IC is a surface mount device with a 25ns access time. It is packaged in a leaded ceramic chip carrier (LCC) and is suitable for operation over the -40°C to 85°C temperature range. The IC is available in quantities of 750 and is packaged on tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |