
The IDT7201LA25P is a through-hole mounted IC with a DIP package, featuring an access time of 25ns. It operates within a temperature range of 0°C to 70°C. This component is part of the 7200 series and is packaged in quantities of 13, with rail or tube packaging. Note that this component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |