
The IDT7201LA25PI is a high-speed logic IC with an access time of 25ns. It is available in a DIP package, suitable for through-hole mounting. The IC operates within a temperature range of -40°C to 85°C. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |