Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT IDT7201LA35JG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 35ns |
| Package/Case | LCC |
| Data Bus Width | 9b |
| Direction | Bidirectional |
| Frequency | 22.2MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4.5Kb |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT7201LA35JG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
