
The IDT 7200 series IC features an access time of 35ns and is packaged in a DIP package for through hole mounting. Operating temperatures range from 0°C to 70°C. This device is available in quantities of 13 and is packaged in rail or tube packaging. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
