The IDT 7200 series logic gate is a unidirectional device with an access time of 35ns. It is available in a SOIC package, suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C. The maximum supply current is 80mA. The IDT 7200 series is not RoHS compliant.
IDT IDT7201LA35SO8 technical specifications.
| Access Time | 35ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.