The IDT 7200 series is a unidirectional bus directional device available in a CDIP package, suitable for through hole mounting. It operates over a temperature range of -55°C to 125°C. The device has a maximum supply current of 100mA. It is not RoHS compliant and is packaged in a rail or tube format with 13 units per package.
Checking distributor stock and pricing after the page loads.
| Bus Directional | Unidirectional |
| Package/Case | CDIP |
| FWFT Support | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 100mA |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |