IDT's IDT7202LA12J8 is a surface mount IC with a 12ns access time. It is packaged in a LCC package and has a maximum operating temperature of 70°C. The IC is suitable for use in applications where high-speed operation is required, and can be mounted on a surface mount PCB. The IDT7202LA12J8 is part of the 7200 series and is available in quantities of 750 per reel.
IDT IDT7202LA12J8 technical specifications.
| Access Time | 12ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.