
The IDT7202LA12P is a component with a 12ns access time, packaged in a DIP case and mounted through a hole. It operates within a temperature range of 0°C to 70°C. This component is part of the 7200 series and is packaged in quantities of 13, with rail/Tube packaging. Note that this component is not RoHS compliant.
IDT IDT7202LA12P technical specifications.
| Access Time | 12ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.
