IC FIFO ASYNCH 1KX9 12NS 28SOIC
Checking distributor stock and pricing after the page loads.
| Access Time | 12ns |
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |