
The IDT7202LA12TP is a 14-pin DIP packaged IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features an access time of 12ns and is designed for through hole mounting. The IC is packaged in a rail/tube format and is part of the 7200 series.
IDT IDT7202LA12TP technical specifications.
| Access Time | 12ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT7202LA12TP to view detailed technical specifications.
No datasheet is available for this part.