
IC FIFO ASYNCH 1KX9 12NS 28DIP
IDT IDT7202LA12TPG technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Bus Directional | Bidirectional |
| Package/Case | PDIP |
| Data Bus Width | 9b |
| Height | 3.3mm |
| Length | 34.3mm |
| Max Operating Temperature | 70°C |
| Memory Size | 9Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 1000 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7200 |
| Width | 7.62mm |
| RoHS | Compliant |
No datasheet is available for this part.
