The IDT7202LA15JGI is a 9Kb bidirectional SRAM with a 15ns access time. It is available in a PLCC package and is surface mountable. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The SRAM has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
IDT IDT7202LA15JGI technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Bus Directional | Bidirectional |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Height | 2.79mm |
| Length | 13.97mm |
| Max Operating Temperature | 85°C |
| Memory Size | 9Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 1000 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 7200 |
| Width | 11.43mm |
| RoHS | Compliant |
No datasheet is available for this part.