The IDT7202LA15PDGI is a unidirectional logic buffer with an access time of 15ns. It is packaged in a DIP package and is mounted through a hole. The device operates over a temperature range of -40°C to 85°C and has a maximum supply current of 80mA. The IDT7202LA15PDGI is compliant with RoHS regulations and is available in a rail/Tube packaging configuration with 13 devices per package.
IDT IDT7202LA15PDGI technical specifications.
| Access Time | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.