The IDT7202LA15SO8 is a surface mount IC with a 15ns access time and a maximum operating temperature of 70°C. It is packaged in a SOIC package and is available in quantities of 1000. This device is not RoHS compliant.
IDT IDT7202LA15SO8 technical specifications.
| Access Time | 15ns |
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.