The IDT7202LA15SOI8 is a unidirectional bus switch with an access time of 15ns. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 80mA. This device is available in a SOIC package, suitable for surface mount applications. It is not RoHS compliant and is packaged in tape and reel quantities of 1000.
IDT IDT7202LA15SOI8 technical specifications.
| Access Time | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.