
IC FIFO ASYNCH 1KX9 15NS 28DIP
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
