The IDT 7200 series logic gate features an access time of 20ns and operates between -55°C and 125°C. It is available in a CDIP package with a through hole mount. The device is not RoHS compliant and is packaged in a rail/Tube with 13 units per package. It does not support FWFT or programmable flags, but does offer retransmit capability.
IDT IDT7202LA20DB technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | CDIP |
| FWFT Support | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 100mA |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.