FIFO Mem Async Dual Depth/Width Uni-Dir 32-Pin CLCC
IDT IDT7202LA20LB technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | CLCC |
| FWFT Support | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.