The IDT7202LA20LB8 is a 20ns unidirectional buffer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a CLCC package and is surface mountable. The device has a maximum supply current of 100mA and is not RoHS compliant. It is part of the 7200 series and is packaged in tape and reel quantities of 750.
IDT IDT7202LA20LB8 technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | CLCC |
| FWFT Support | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.