The IDT7202LA25P is a through hole IC with a 25ns access time. It is packaged in a DIP package and is available in quantities of 13. The device operates between 0°C and 70°C. It is not RoHS compliant.
IDT IDT7202LA25P technical specifications.
| Access Time | 25ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT7202LA25P to view detailed technical specifications.
No datasheet is available for this part.