The IDT7202LA25SOI is a unidirectional buffer with an access time of 25ns. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 80mA. The device is packaged in a SOIC package and is suitable for surface mount applications. It does not support FWFT or programmable flags, but does offer retransmit capability. The IDT7202LA25SOI is not RoHS compliant.
IDT IDT7202LA25SOI technical specifications.
| Access Time | 25ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.