
The IDT 7200 series is a family of logic devices with 25ns access time. They are available in a DIP package with a through hole mount. Operating temperature range is from 0°C to 70°C. The devices are packaged in a rail or tube format with 14 units per package. They are not RoHS compliant.
IDT IDT7202LA25TP technical specifications.
| Access Time | 25ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.