
The IDT 7200 series logic gate is a 25ns access time device packaged in a DIP package, suitable for through hole mounting. It operates over a temperature range of -40°C to 85°C. The device is available in a 14-pin package and is packaged in a rail or tube format. Note that this device is not RoHS compliant.
IDT IDT7202LA25TPI technical specifications.
| Access Time | 25ns |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.