
The IDT 7200 series IC features an access time of 35ns and is packaged in a LCC surface mount package. Operating temperatures range from 0°C to 70°C. The IC is available in quantities of 32 per rail or tube packaging. It is not RoHS compliant.
IDT IDT7202LA35J technical specifications.
| Access Time | 35ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.