
The IDT7202LA35P is a DIP packaged IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features an access time of 35ns and is mounted through a hole. The IC is part of the 7200 series and is packaged in quantities of 13, with rail or tube packaging. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 35ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
