The IDT7202LA50J8 is a surface mount IC with a 50ns access time, packaged in a LCC case. It operates over a temperature range of 0°C to 70°C. This device is available in quantities of 750 per reel, packaged in tape and reel format. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 50ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |