
The IDT7203L12P is a logic IC with an access time of 12ns. It is packaged in a DIP package and is mounted through a hole. The IC operates within a temperature range of 0°C to 70°C. The IDT7203L12P is not RoHS compliant.
IDT IDT7203L12P technical specifications.
| Access Time | 12ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.