
The IDT 7200 series IC features an access time of 15ns and is packaged in a surface mount LCC package. Operating temperature range is from -40°C to 85°C. This IC is available in quantities of 750 and packaged on tape and reel. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
