
The IDT7203L20P is a 20ns access time IC packaged in a DIP with through hole mount. It operates over a temperature range of 0°C to 70°C. This device is available in quantities of 13 and is packaged in rail or tube packaging. Note that it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 20ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
