
The IDT7203L25P is a DIP packaged IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is mounted through a hole and packaged in a rail or tube with 13 units. This IC is not RoHS compliant and is part of the 7200 series.
IDT IDT7203L25P technical specifications.
| Access Time | 25ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.