
The IDT 7200 series is a family of logic devices with 25ns access time. It is packaged in a DIP package and is mounted through a hole. The operating temperature range is from -40°C to 85°C. The devices are available in a rail or tube packaging format, with 13 units per package. The IDT 7200 series is not RoHS compliant.
IDT IDT7203L25PI technical specifications.
| Access Time | 25ns |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.