The IDT7203L30TDB is a unidirectional bus buffer with an access time of 30ns. It is available in a CDIP package and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 125°C and has a maximum supply current of 150mA. The IDT7203L30TDB is not RoHS compliant and is packaged in a rail/Tube format with 13 units per package.
IDT IDT7203L30TDB technical specifications.
| Access Time | 30ns |
| Bus Directional | Unidirectional |
| Package/Case | CDIP |
| FWFT Support | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 150mA |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.