
The IDT7203L35P is a DIP packaged IC with a 35ns access time. It operates between 0°C and 70°C. The device is mounted through a hole and packaged in a rail or tube. Note that this device is not RoHS compliant.
IDT IDT7203L35P technical specifications.
| Access Time | 35ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.
