CMOS ASYNCHRONOUS FIFO 2048 x 9, 4096 x 9, 8192 x 9 and 16384 x 9
Checking distributor stock and pricing after the page loads.
| Access Time | 50ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |